STMicroelectronicsLF25ABDT-TRLinear Regulators

LDO Regulator Pos 2.5V 0.5A 3-Pin(2+Tab) DPAK T/R

Keep calm and stay stable by implementing this LDO LF25ABDT-TR linear regulator developed by STMicroelectronics. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.2@200mA|0.4@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. Use this part at voltages lower than 16 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Using a load regulation of 12mV and line regulation of 12mV is needed for a programmable DC power supply. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.35@200mA|0.7@500mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

2,016 parts: Ships tomorrow

This item has been discontinued

    Total$0.19Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2029+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 2,016 parts
      • Price: $0.1867

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.