Artesyn / Advanced EnergyLES50A48-1V2REJDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 1.2V 50A 100W 8-Pin 1/8-Brick
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Isolated | |
| 1 | |
| 36 | |
| 48 | |
| 75 | |
| 1.2 | |
| 50 | |
| 100 | |
| 2250VDC | |
| DC/DC | |
| 5 | |
| 480 | |
| Yes | |
| 0.2% | |
| 0.1% | |
| 86(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| 21 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 6.86 |
| Package Width | 22.9 |
| Package Length | 58.4 |
| PCB changed | 8 |
| Supplier Package | 1/8-Brick |
| 8 |
Provide the ability to switch between voltages by using this step down LES50A48-1V2REJ DC to DC converter and switching regulator module. It has a voltage of 1.2 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

