Bel Power SolutionsLES015YGDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 3A 15W 4-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 18 | |
| 24 | |
| 36 | |
| 5 | |
| 3 | |
| 15 | |
| DC/DC | |
| Yes | |
| -40 | |
| 100 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 25.4 |
| Package Length | 50.8 |
| PCB changed | 4 |
| 4 |
Provide the ability to switch between voltages by using this step down LES015YG DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a temperature range of -40 °C to 100 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

