ams OSRAMLERTDUWS2WN-KBLA-1+MANA-P+AXAZ-P+MBNB-CQLEDs
OSRAM OSTAR Stage, Compact Light source In SMT Technology
| EAR99 | |
| EA | |
| Automotive | No |
| PPAP | No |
| Yes | |
| Yes | |
| Mounting | Surface Mount |
| Package Width | 5.75 |
| Package Length | 4.68 |
| PCB changed | 8 |
| Supplier Package | SMD EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

