10-25% Off
Bel Power SolutionsLEC240-48AC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 5A 240W 7-Pin
| Compliant | |
| NRND | |
| 8504.40.95.30 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 5 | |
| 240 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 3 | |
| 47 to 63 | |
| ±1(Typ) | |
| 94(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 75mV | |
| No | |
| -40 | |
| 70 | |
| 650 | |
| Mounting | DIN Rail |
| Package Height | 128.8 |
| Package Width | 41 |
| Package Length | 118.9 |
| PCB changed | 7 |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

