u-bloxLEA-M8T-0Cellular Modules
GPS/GLONASS/Galileo/QZSS/BeiDou Cellular Module 28-Pin Automotive AEC-Q100
| Compliant | |
| 7A994 | |
| Active | |
| 8526.91.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| No | |
| No | |
| No | |
| NEMA/RTCM/UBX | |
| SPI/UART/USB | |
| 2.7V | |
| 3.3V | |
| 3.6V | |
| 67(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| GPS/GLONASS/Galileo/QZSS/BeiDou | |
| Mounting | Surface Mount |
| Package Height | 2.4 mm |
| Package Width | 17 mm |
| Package Length | 22.4 mm |
| PCB changed | 28 |
| 28 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
