Telit CinterionLE910SVL002T001Cellular Modules
CAT 1/LTE Cellular Module 700MHz/1700MHz 144-Pin LGA Module
| Compliant | |
| 5A991g. | |
| Obsolete | |
| 8517.62.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 700/1700 | |
| Yes | |
| No | |
| Yes | |
| FTP/SMTP/TCP/UDP | |
| 28.2 | |
| 2.2 | |
| 28.2 | |
| UART/USB | |
| 0.25|1|2 | |
| 3.3VDC | |
| 3.8VDC | |
| 4.2VDC | |
| -40 | |
| 85 | |
| Extended | |
| CAT 1/LTE | |
| Mounting | Surface Mount |
| Package Height | 2.2 |
| Package Width | 28.2 |
| Package Length | 28.2 |
| PCB changed | 144 |
| Standard Package Name | LGA |
| Supplier Package | LGA Module |
| 144 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

