Microchip TechnologyLE87281NQCBus Line Transceivers
Single Transmitter 16-Pin VQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Line Transmitter | |
| Point-to-Point | |
| 1 | |
| Differential | |
| 3-State | |
| -40 | |
| 85 | |
| Single | |
| 11.4 | |
| 12 | |
| 15.75 | |
| 1.5 | |
| No | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 16 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

