25-50% Off

STMicroelectronicsLE80CD-TRLinear Regulators

LDO Regulator Pos 8V 0.15A 8-Pin SO N T/R

Keep calm and stay stable by implementing this LDO LE80CD-TR linear regulator developed by STMicroelectronics. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.2@100mA V. This voltage regulation device's single output can produce a current up to 0.1 A. Supply your circuit with sufficient power by implementing this, which does not exceed 18 V. With a fixed output that has a voltage of 8 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 25mV and line regulation of 35mV. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.4@100mA V.

Import TariffMay apply to this part

561 parts: Ships tomorrow

This item has been discontinued

    Total$0.29Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1924+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      554
      Country Of origin:
      China
         
      • Price: $0.294
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1924+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      China
      • In Stock: 554 parts
      • Price: $0.294
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1614+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 7 parts
      • Price: $0.2226

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.