IntelLE80536GC0332M S LJ8ZMicroprocessors - MPUs
MPU Pentium® M Processor 745 RISC 64bit 1.8GHz 1.5V 479-Pin HPBGA Tray
| Compliant | |
| 3A991a.1. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Pentium® M Processor 745 | |
| RISC | |
| Sandy Bridge Xeon UP | |
| 1 | |
| 64 | |
| 32KB | |
| 1800 | |
| DMI/PECI | |
| 0 | |
| 0 | |
| 32KB | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0.25 | |
| 1.52 | |
| 1.5 | |
| Tray | |
| Mounting | Surface Mount |
| Package Width | 35 |
| Package Length | 35 |
| PCB changed | 479 |
| Standard Package Name | BGA |
| Supplier Package | HPBGA |
| 479 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
