Microchip TechnologyLE79Q2284MVCCommunication Misc
Quad Intelligent Subscriber Line Audio-processing Circuit 80-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Quad Intelligent Subscriber Line Audio-processing Circuit | |
| Cable | |
| 2.97|3.135 | |
| 3.3 | |
| 3.465 | |
| Analog|Digital | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 80 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

