STMicroelectronicsLE50CD-TRLinear Regulators

LDO Regulator Pos 5V 0.425A 8-Pin SO N T/R

Never worry about components seeing unstable voltages again by implementing this LDO LE50CD-TR linear regulator manufactured by STMicroelectronics. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.2@100mA V. This voltage regulation device's single output can produce a current up to 0.1 A. With a voltage no larger than 18 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 25mV and line regulation of 30mV a constant current can be produced at the output of your circuit. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 0.4@100mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Total In Stock: 95,000 parts

Regional Inventory: 10,000

    Total$995.75Price for 2500

    10,000 In stock: Ships tomorrow

    • (2500)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2422+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 10,000 parts
      • Price: $0.3983
    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2446+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 85,000 parts
      • Price: $0.3153

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.