STMicroelectronicsLE33CZ-APLinear Regulators

LDO Regulator Pos 3.3V 0.15A 3-Pin TO-92 Ammo

This LDO LE33CZ-AP linear regulator developed by STMicroelectronics keeps the power stable! It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.2@100mA V. This voltage regulation device's single output can produce a current up to 0.1 A. It only needs a voltage that does not exceed 18 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. A load regulation of 25mV and line regulation of 20mV is necessary for providing a constant voltage level at your output. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.4@100mA V.

Import TariffMay apply to this part

8,000 parts: Ships in 2 days

    Total$798.20Price for 2000

    • (2000)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2430+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 8,000 parts
      • Price: $0.3991

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.