onsemiLE2464RDXATDGEEPROM
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V 6-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| 64K | |
| 8Kx8 | |
| Yes | |
| 20 | |
| 1 | |
| Serial-I2C | |
| 1.7 | |
| 2.5|1.8|3.3 | |
| 3.6 | |
| 1.7 to 3.6 | |
| 3 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.2(Max) |
| Package Width | 0.8 |
| Package Length | 1.2 |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 6 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

