ams OSRAMLE B Q8WP-8A7B-24-0-A40-R18-ZLEDs
LED Uni-Color Blue 455nm 2-Pin SMD EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Blue | |
| 1 | |
| Circular | |
| Top Mount | |
| 2500mW | |
| 1400mcd | |
| 459 | |
| 455 | |
| 120 | |
| 5000 | |
| 3.5 | |
| 1.2 | |
| -40 | |
| 125 | |
| No | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 3.75(Max) |
| Package Length | 4(Max) |
| PCB changed | 2 |
| Supplier Package | SMD EP |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

