Bel Power SolutionsLDW25-24AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 1A 25W 24-Pin
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 1 | |
| 25 | |
| 90 | |
| 120|500 | |
| 550 | |
| 150 | |
| 725 | |
| 4200VDC | |
| 0.5% | |
| 0.5 | |
| 47 to 63 | |
| 84.5 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 50mV(Max) | |
| No | |
| -40 | |
| 70 | |
| 170 | |
| Mounting | DIN Rail |
| Package Height | 114.2 mm |
| Package Width | 61.5 mm |
| Package Length | 72 mm |
| PCB changed | 24 |
| 24 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

