LumexLDT-A514RILED Displays Segmented
Display Segmented Panel 3DIGIT 24LED Red CA 28-Pin DIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8531.20.00.40 | |
| Automotive | No |
| PPAP | No |
| Panel | |
| 3 | |
| Red | |
| 24 | |
| 0.56 | |
| Numeric | |
| 30 | |
| 635 | |
| Common Anode | |
| 30 | |
| 10 | |
| 5(Min) | |
| 2.6 | |
| 105 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 8 |
| Package Width | 19 |
| Package Length | 37.8 |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 28 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

