Bel Power SolutionsLDT960-48AC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 20A 960W 11-Pin
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 20 | |
| 960 | |
| 340 | |
| 550 | |
| 520 | |
| 725 | |
| 4200VDC | |
| 0.5% | |
| 2.4 | |
| 47 to 63 | |
| 92.5(Min) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 100mV(Max) | |
| No | |
| -40 | |
| 70 | |
| 1300 | |
| Mounting | DIN Rail |
| Package Width | 80 |
| Package Length | 147.5 |
| PCB changed | 11 |
| 11 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

