Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.20
Automotive
Unknown
PPAP
Unknown
Type
Constant Current|Constant Voltage
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
58(Typ)
Maximum Output Current (mA)
1.2
Output Power (W)
70
Input Voltage Range
90VAC to 264VAC
Power Factor Correction
0.9(Min)
Efficiency (%)
88(Typ)
Termination Style
Lead Wire
IP Rating
IP67
Warranty
3Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Product Weight (g)
370
Mounting
Screw
Package Height
26.7
Package Width
42
Package Length
245.5
PCB changed
5
Pin Count
5

