25-50% Off
STMicroelectronicsLDS3985PU18RYLinear Regulators
LDO Regulator Pos 1.8V 0.3A Automotive AEC-Q100 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 0.3 | |
| 2.5 | |
| 6 | |
| 0.25@300mA|0.002@1mA|0.1@150mA | |
| 0.19%/V | |
| 0.01%/mA | |
| 0.15 | |
| 55°C/W | |
| 10°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

