STMicroelectronicsLDS3985M33RLinear Regulators

LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R

If you need to maintain a steady voltage on your circuit, then this LDO LDS3985M33R linear regulator from STMicroelectronics is perfect for you! Its typical dropout voltage at current is 0.0004@1mA|0.06@150mA|0.15@300mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.55(Typ) A. By only needing an input voltage of 2.5 V with a maximum of 6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Users like the load regulation of 0.004%/mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.002@1mA|0.1@150mA|0.25@300mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

Total In Stock: 120,011 parts

Regional Inventory: 11

    Total$0.31Price for 1

    11 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2142+
      Manufacturer Lead Time:
      32 weeks
      Minimum Of :
      1
      Maximum Of:
      11
      Country Of origin:
      China
         
      • Price: $0.3102
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2142+
      Manufacturer Lead Time:
      32 weeks
      Country Of origin:
      China
      • In Stock: 11 parts
      • Price: $0.3102
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2532+
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 120,000 parts
      • Price: $0.3599

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.