25-50% Off
STMicroelectronicsLDS3985M18RLinear Regulators
LDO Regulator Pos 1.8V 0.3A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 1.8 | |
| 0.3 | |
| 2.5 | |
| 6 | |
| 0.002@1mA|0.1@150mA|0.25@300mA | |
| 0.1%/V | |
| 0.01%/mA | |
| 0.15 | |
| 255°C/W | |
| 81°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Use this LDO LDS3985M18R linear regulator from STMicroelectronics to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.0004@1mA|0.06@150mA|0.15@300mA V. This voltage regulation device's single output can produce a current up to 0.55(Typ) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.5 V that does not exceed 6 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Users like the load regulation of 0.01%/mA and line regulation of 0.1%/V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.002@1mA|0.1@150mA|0.25@300mA V. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

