LumexLDS-C515RELED Displays Segmented
Displays Module 1DIGIT 8LED Red CC 10-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 8531.20.00.40 | |
| Automotive | No |
| PPAP | No |
| Module | |
| 1 | |
| Red | |
| 8 | |
| 0.56 | |
| Numeric | |
| 600 | |
| 695 | |
| Common Cathode | |
| 25 | |
| 10 | |
| 5(Min) | |
| 2.8 | |
| 120 | |
| -25 | |
| 80 | |
| Mounting | Through Hole |
| Package Height | 8 |
| Package Width | 12.5 |
| Package Length | 19.05 |
| PCB changed | 10 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

