LumexLDS-C356RILED Displays Segmented
Display Segmented Module 1DIGIT 8LED Red CC 10-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 8531.20.00.40 | |
| Automotive | No |
| PPAP | No |
| Module | |
| 1 | |
| Red | |
| 8 | |
| 0.3 | |
| Numeric | |
| 6000 | |
| 660 | |
| Common Cathode | |
| 150 | |
| 10 | |
| 5(Min) | |
| 2.2 | |
| 105 | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 6.1 |
| Package Width | 7.6 |
| Package Length | 12.7 |
| PCB changed | 10 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

