LumexLDS-A414RILED Displays Segmented
Displays Module 1DIGIT 8LED Red CA 14-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 8531.20.00.40 | |
| Automotive | No |
| PPAP | No |
| Module | |
| 1 | |
| Red | |
| 8 | |
| 0.43 | |
| Numeric | |
| 3900 | |
| 635 | |
| Common Anode | |
| 30 | |
| 20 | |
| 5(Min) | |
| 2.5 | |
| 105 | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 7.8 |
| Package Width | 12.6 |
| Package Length | 19 |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 14 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

