LumexLDQ-N513RILED Displays Segmented
Displays Panel 4DIGIT 32LED Yellow CC 12-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 8531.20.00.40 | |
| Automotive | No |
| PPAP | No |
| Panel | |
| 4 | |
| Yellow | |
| 32 | |
| 0.56 | |
| Numeric | |
| 3900 | |
| 585 | |
| Common Cathode | |
| 150 | |
| 10 | |
| 5(Min) | |
| 2.5 | |
| 105 | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 8 |
| Package Width | 19 |
| Package Length | 50.3 |
| PCB changed | 12 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 12 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

