LumexLDQ-C512RILED Displays Segmented
Displays Panel 4DIGIT 32LED Green CC 36-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 8531.20.00.40 | |
| Automotive | No |
| PPAP | No |
| Panel | |
| 4 | |
| Green | |
| 32 | |
| 0.56 | |
| Numeric | |
| 3500 | |
| 565 | |
| Common Cathode | |
| 160 | |
| 10 | |
| 5(Min) | |
| 2.6 | |
| 105 | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 8 |
| Package Width | 19 |
| Package Length | 50.3 |
| PCB changed | 36 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 36 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

