STMicroelectronicsLDP01-56AYTransient Voltage Suppressors (TVS)

Diode TVS Single Dual Anode Uni-Dir 48V 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101

Even low voltage discharges can cause damage to electronic components so get this tvs LDP01-56AY ESD protection device from STMicroelectronics for added protection. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This device's maximum clamping voltage is 90 V. This ESD diode has an operating temperature range of -65 °C to 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

Import TariffMay apply to this part

107,025 parts: Ships tomorrow

    Total$1.46Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2238+
      Manufacturer Lead Time:
      45 weeks
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      China
         
      • Price: $1.461
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2238+
      Manufacturer Lead Time:
      45 weeks
      Country Of origin:
      China
      • In Stock: 25 parts
      • Price: $1.461
    • (1000)

      Ships tomorrow

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2423+
      Manufacturer Lead Time:
      45 weeks
      Country Of origin:
      China
      • In Stock: 107,000 parts
      • Price: $1.232

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.