STMicroelectronicsLDP01-50AYTransient Voltage Suppressors (TVS)
Diode TVS Single Dual Anode Uni-Dir 43V 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single Dual Anode | |
| Uni-Directional | |
| 1 | |
| 47.8 | |
| 68 | |
| 43 | |
| 55 | |
| 1 | |
| 1 | |
| -55 | |
| 175 | |
| Automotive | |
| 1.38 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.6(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.4(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
This tvs LDP01-50AY ESD protection device from STMicroelectronics is ideal for protecting your electronic components and circuits from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This device's maximum clamping voltage is 81 V. This ESD diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

