Diotec Semiconductor AGLDP01-39CAYD2-AQTransient Voltage Suppressors (TVS)
SMD Transient Voltage Suppressor Diodes Automotive AEC-Q101
| Compliant with Exemption | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 3 | |
| 5000 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 4.5 |
| Package Width | 9 |
| Package Length | 10 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

