STMicroelectronicsLDO40LPU33RYLinear Regulators
LDO Regulator Pos 3.3V 0.4A Automotive AEC-Q100 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 0.4 | |
| 3.5 | |
| 38 | |
| 0.07@0.1A|0.27@0.4A | |
| 1.2(Typ) | |
| 0.002%/V(Typ) | |
| 0.0001%/mA(Typ) | |
| 0.09 | |
| 42°C/W | |
| 5°C/W | |
| Current Limit|Short Circuit Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

