STMicroelectronicsLDLN050PU18RLinear Regulators
LDO Regulator Pos 1.8V 0.5A 8-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
1.8 | |
0.5 | |
2.7 | |
6.5 | |
0.5@500mA | |
0.02%/V(Typ) | |
0.005%/mA(Typ) | |
51°C/W | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
125 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.