10-25% Off
STMicroelectronicsLDLN025PU275RLinear Regulators
LDO Regulator Pos 2.75V 0.25A 4-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.75 | |
| 0.25 | |
| 1.5 | |
| 5.5 | |
| 0.25@0.25A | |
| 0.02%/V(Typ) | |
| 0.002%/mA(Typ) | |
| 0.025 | |
| 220°C/W | |
| Over Current Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) mm |
| Package Width | 1 mm |
| Package Length | 1 mm |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 4 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
