STMicroelectronicsLDLN025M12RLinear Regulators
LDO Regulator Pos 1.2V 0.25A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 1.2 | |
| 0.25 | |
| 1.5 | |
| 5.5 | |
| 0.02%/V(Typ) | |
| 0.002%/mA(Typ) | |
| 0.025 | |
| 200°C/W | |
| Over Current Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

