STMicroelectronicsLDLN025J12RLinear Regulators
LDO Regulator Pos 1.2V 0.25A 4-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 1.2 | |
| 0.25 | |
| 1.5 | |
| 5.5 | |
| 0.2@0.25A | |
| 0.02%/V(Typ) | |
| 0.002%/mA(Typ) | |
| 0.025 | |
| 210°C/W | |
| Over Current Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.25 mm |
| Package Width | 0.63 mm |
| Package Length | 0.63 mm |
| PCB changed | 4 |
| Supplier Package | Flip-Chip |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

