50-75% Off
STMicroelectronicsLDLN015PU30RLinear Regulators
LDO Regulator Pos 3V 0.15A 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| LDLN015PU30R | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3 | |
| 0.15 | |
| 2.1 | |
| 5.5 | |
| 0.18@150mA | |
| 0.005%/V(Typ) | |
| 0.001%/mA(Typ) | |
| 0.06 | |
| 105°C/W | |
| 20°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
Never worry about having unstable voltages again by using this LDLN015PU30R linear regulator manufactured by STMicroelectronics.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

