Reduced Price

STMicroelectronicsLDLN015PU15RLinear Regulators

LDO Regulator Pos 1.5V 0.15A 6-Pin DFN EP T/R

Say goodbye to unstable voltages with this LDO LDLN015PU15R linear regulator from STMicroelectronics. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.15 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.1 V and no higher than 5.5 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. At a load regulation of 0.001%/mA(Typ) and line regulation of 0.005%/V(Typ) a constant current can be produced at the output of your circuit. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

1,599 parts: Ships in 2 days

This item has been discontinued

    Total$0.76Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1910+
      Manufacturer Lead Time:
      0 weeks
      Minimum Of :
      1
      Maximum Of:
      1599
      Country Of origin:
      Malaysia
         
      • Price: $0.7603
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1910+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,599 parts
      • Price: $0.7603

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.