10-25% Off
STMicroelectronicsLDLN015PU10RLinear Regulators
LDO Regulator Pos 1V 0.15A 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| LDLN015PU10R | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1 | |
| 0.15 | |
| 2.1 | |
| 5.5 | |
| 0.005%/V(Typ) | |
| 0.001%/mA(Typ) | |
| 0.06 | |
| 105°C/W | |
| 20°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
Use the LDO LDLN015PU10R linear regulator from STMicroelectronics to maintain a constant output voltage. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.15 A. Use this part at voltages between 2.1 V and 5.5 V. With a fixed output that has a voltage of 1 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.001%/mA(Typ) and line regulation of 0.005%/V(Typ). This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

