STMicroelectronicsLDL212PVRLinear Regulators
LDO Regulator Pos 1.18V to 17.4V 1.2A 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 1.18 to 17.4 | |
| 1.2 | |
| 2.5 | |
| 18 | |
| 0.6@1.2A | |
| 0.01%/V | |
| 0.0005%/mA | |
| 0.0015 | |
| 65°C/W | |
| 15°C/W | |
| Over Current Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

