STMicroelectronicsLDL1117S33RLinear Regulators

LDO Regulator Pos 3.3V 1.2A 4-Pin(3+Tab) SOT-223 T/R

Import TariffMay apply to this part

Total In Stock: 110,481 parts

Regional Inventory: 27,981

    Total$0.48Price for 1

    27,981 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2324+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: $0.4834
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2324+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 481 parts
      • Price: $0.4834
    • (2500)

      Ships tomorrow

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2503+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Italy
      • In Stock: 27,500 parts
      • Price: $0.0977
    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2521+
      Manufacturer Lead Time:
      24 weeks
      • In Stock: 82,500 parts
      • Price: $0.1378

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.