STMicroelectronicsLDK320AM50RLinear Regulators
LDO Regulator Pos 5V 0.2A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 5 | |
| 0.2 | |
| 2.5 | |
| 18 | |
| 0.35@200mA | |
| 0.05%/V | |
| 0.003%/mA | |
| 0.09 | |
| 160°C/W | |
| 68°C/W | |
| Thermal Protection | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

