10-25% Off

STMicroelectronicsLDK220PU-RLinear Regulators

LDO Regulator Pos 1.185V 0.2A 6-Pin DFN T/R

Use the LDO LDK220PU-R linear regulator from STMicroelectronics to maintain a constant output voltage. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 500 mW. Its typical dropout voltage at current is 0.1@100mA V. This voltage regulation device's single output can produce a current up to 0.2 A. It only needs a voltage of at least 2.5 V while not exceeding 13.2 V to effectively power your circuit. With an adjustable output, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.003%/mA and line regulation of 0.05%/V. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

Import TariffMay apply to this part

11,850 parts: Ships tomorrow

    Total$0.38Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.3808
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 2,850 parts
      • Price: $0.3808
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2349+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 9,000 parts
      • Price: $0.138

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.