STMicroelectronicsLDK220C50RLinear Regulators

LDO Regulator Pos 5V 0.2A 5-Pin SOT-323 T/R

Say goodbye to unstable voltages with this LDO LDK220C50R linear regulator from STMicroelectronics. This device has a maximum power dissipation of 500 mW. Its typical dropout voltage at current is 0.1@100mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 13.2 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 0.003%/mA and line regulation of 0.05%/V your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

10,748 parts: Ships in 2 days

    Total$0.23Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2240+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Malaysia
         
      • Price: $0.2315
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2240+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,748 parts
      • Price: $0.2315
    • (3000)

      Ships in 2 days

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2451+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Malaysia
      • In Stock: 9,000 parts
      • Price: $0.1365

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.