STMicroelectronicsLDK220C-RLinear Regulators
LDO Regulator Pos 1.185V 0.2A 5-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LDK220C-R | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 1.185 | |
| 0.2 | |
| 2.5 | |
| 13.2 | |
| 0.35@200mA | |
| 0.05%/V | |
| 0.003%/mA | |
| 0.001 | |
| 500 | |
| 246°C/W | |
| 134°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 5 |
Fine tune and maintain stable voltages by adjusting them using this LDK220C-R linear regulator from STMicroelectronics.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

