STMicroelectronicsLDK130PU25RLinear Regulators

LDO Regulator Pos 2.5V 0.3A 6-Pin DFN T/R

Stable power is ideal for better processing this LDO LDK130PU25R linear regulator developed by STMicroelectronics will help do so. Its typical dropout voltage at current is 0.1@100mA|0.2@300mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.3 A. With a small input voltage of 1.9 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.006%/mA(Typ) and line regulation of 0.05%/V(Typ). This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.4@300mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 3000 Minimum 6000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.1560
    1. 6000+$0.1560
    2. 9000+$0.1527
    3. 12000+$0.1506

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.