STMicroelectronicsLDK130PU08RLinear Regulators
LDO Regulator Pos 0.8V 0.3A 6-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 0.8 | |
| 0.3 | |
| 1.9 | |
| 5.5 | |
| 0.4@300mA | |
| 0.05%/V(Typ) | |
| 0.006%/mA(Typ) | |
| 0.06 | |
| 237°C/W | |
| 104°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.43 mm |
| Package Width | 1.3 mm |
| Package Length | 1.2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 6 | |
| Lead Shape | No Lead |
Control the voltage level of your circuit with this LDO LDK130PU08R linear regulator from STMicroelectronics. Its typical dropout voltage at current is 0.1@100mA|0.2@300mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.3 A. Using the part will provide the power your application needs by requiring a voltage only of 1.9 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 0.8 V, this is power management at its best. Users like the load regulation of 0.006%/mA(Typ) and line regulation of 0.05%/V(Typ). Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.4@300mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

