STMicroelectronicsLDK120M08RLinear Regulators

LDO Regulator Pos 0.8V 0.2A 5-Pin SOT-23 T/R

This LDO LDK120M08R linear regulator from STMicroelectronics is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.1@100mA|0.15@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. Using the part will provide the power your application needs by requiring a voltage only of 1.9 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 0.8 V, this is power management at its best. Using a load regulation of 0.006%/mA(Typ) and line regulation of 0.05%/V(Typ) is needed for a programmable DC power supply. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.3@200mA V.

1,638 parts: Ships tomorrow

    Total$0.27Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1345+
      Manufacturer Lead Time:
      32 weeks
      Minimum Of :
      1
      Maximum Of:
      1638
      Country Of origin:
      Malaysia
         
      • Price: $0.2695
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1345+
      Manufacturer Lead Time:
      32 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,638 parts
      • Price: $0.2695

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.