STMicroelectronicsLDK120C30RLinear Regulators

LDO Regulator Pos 3V 0.2A 5-Pin SOT-323 T/R

This LDO LDK120C30R linear regulator developed by STMicroelectronics keeps the power stable! Its typical dropout voltage at current is 0.1@100mA|0.15@200mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.9 V and no higher than 5.5 V. With a fixed output that has a voltage of 3 V, this is power management at its best. Using a load regulation of 0.006%/mA(Typ) and line regulation of 0.05%/V(Typ) is needed for a programmable DC power supply. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.3@200mA V.

5,432 parts: Ships in 2 days

    Total$0.11Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1320+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Malaysia
      • In Stock: 5,432 parts
      • Price: $0.1149

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.