STMicroelectronicsLDK120C25RLinear Regulators
LDO Regulator Pos 2.5V 0.2A 5-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.5 | |
| 0.2 | |
| 1.9 | |
| 5.5 | |
| 0.3@200mA | |
| 0.05%/V(Typ) | |
| 0.006%/mA(Typ) | |
| 0.06 | |
| 246°C/W | |
| 134°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 5 | |
| Lead Shape | Gull-wing |
Having trouble maintaining a steady voltage? This LDO LDK120C25R linear regulator from STMicroelectronics will give you control over the voltage levels of your circuit. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.1@100mA|0.15@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. By only needing an input voltage of 1.9 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 0.006%/mA(Typ) and line regulation of 0.05%/V(Typ) a constant current can be produced at the output of your circuit. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.3@200mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

