Diotec Semiconductor AGLDI8119-3.3ENLinear Regulators
LDO Regulator Pos 3.3V 0.5A 5-Pin SOT-23
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 0.5 | |
| 1.8 | |
| 18 | |
| 0.05%/V(Typ) | |
| 20mV | |
| 0.0036 | |
| 400 | |
| 250K/W | |
| Thermal Overload Protection | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Width | 1.5 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

